You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M5 x 25mm Steel BZP Penny Mudguard Washers, 50 Pack -
M5 id x 25MM od Mudgu
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- M5 id x 25MM od Mudgu
- Order Code:
- FN00762
- Product Range
- Steel BZP Mudguard Washers
Product Range Selector (Steel BZP Mudguard Washers)
See all from this product rangeProduct Overview
- Dimensions: A=5mm, B=25mm, C=1.45mm
Product Information
- :
- 5mm
- :
- 25mm
- :
- Steel
- :
- Bright Zinc
- :
- Steel BZP Mudguard Washers
Technical Documents (0)
253 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.43 (£2.92) | ( ) |
5+ | £2.17 (£2.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.