You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC Socket, DIL, 0.3" / 7.62mm, 14 Way, 34 Pack -
MC-2227-14-03-F1
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC-2227-14-03-F1
- Order Code:
- SC08125
- Product Range
- MC-2227
- Technical Datasheet:
- MC-2227-14-03-F1 Datasheet
Product Range Selector (MC-2227)
See all from this product rangeProduct Overview
- Low profile
- Dual wiping contact
- Stack end to end or side to side for high board density
- Large target area with tapered lead-in ramps for easy dip insertion
- Insulator: P.B.T 30% G.F. polyester, UL recognised
- Operating temperature: -45°C to +105°C
- Supplied in a tube of 34
Contents
34
Product Information
- :
- 14Contacts
- :
- DIP Socket
- :
- 2.54mm
- :
- MC-2227
- :
- 7.62mm
- :
- Phosphor Bronze
- :
- Tin over Nickel Plated Contacts
Technical Documents (1)
59 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Tube of 34
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.07 (£3.68) | ( ) |
5+ | £2.18 (£2.62) | ( ) |
10+ | £1.81 (£2.17) | ( ) |
25+ | £1.56 (£1.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.