You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6V DC Motor Gearbox -
MC02746
Product Overview
- A combined motor and gearbox unit,especially designed for educational use
- Clear polycarbonate housing provides mounting for both the motor and gears
- Range: 1.5V and 6V DC (6000RPM at 6V)
- Supplied with interchangeable gears, giving a range of speeds and motor torques
- Gear Motor Dimensions (LxWxH): 44.8x24x34 (Excludes motor and shaft)
- Shaft Dimensions (LxØ): 100x4mm
Product Information
- :
- Single Phase
- :
- 6V
- :
- 6000rpm
- :
- -
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.96 (£14.35) | ( ) |
10+ | £11.54 (£13.85) | ( ) |
50+ | £10.96 (£13.15) | ( ) |
100+ | £10.12 (£12.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.