You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DisplayPort V1.2 to 4K HDMI Adaptor - 

NLDP-HDMIA

NLDP-HDMIA - DisplayPort V1.2 to 4K HDMI Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NLDP-HDMIA
Order Code:
AV26182
Technical Datasheet:
NLDP-HDMIA   Datasheet
See all Technical Docs

Product Overview

Simple and effective adaptor that lets you connect an HDMI display to a DisplayPort source and supports HDMI resolutions up to Ultra-HD (4K).
  • Active adaptor with 10.2Gbps bandwidth
  • Fully compliant with DisplayPort version 1.2
  • Supports AMD/ATI Eyefinity
  • HDCP v1.3 compliant for digital content
  • 200mm Cable length with ferrite
  • Powered by DisplayPort source

Contents

Contents: Adaptor only

Product Information


:
DisplayPort

:
1Ways

:
Plug

:
HDMI

:
1Ways

:
Receptacle

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

27 In stock Need more?

???PF_PDP_RSP_SUP???

£14.57 ( £17.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.57 (£17.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £13.53 (£16.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --