You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains to IEC C15 Hot Condition Lead 10A 250V 2m -
PELR0049
Product Overview
- Male UK mains plug to female C15 socket
- H05RR-F 1.00mm², 3-core cable
- Rated at 10A, 250V
Product Information
- :
- Mains Plug, UK to IEC 60320 C15
- :
- 2m
- :
- 10A
- :
- 250VAC
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (1)
586 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 26/10/25
300 more will be available week commencing 25/11/25
200 more will be available week commencing 15/12/25
500 more will be available week commencing 25/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
100 more will be available week commencing 26/10/25
300 more will be available week commencing 25/11/25
200 more will be available week commencing 15/12/25
500 more will be available week commencing 25/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.42 (£6.50) | ( ) |
5+ | £4.82 (£5.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.