You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12x Multi-Coloured USB LED Party Lights, 4.31m -
PARTY1
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- PARTY1
- Order Code:
- LA07740
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055964708610
Product Overview
- 3x Lighting modes - on/colour phase/music reactive
- Requires 5V DC, 500mA USB output
- Length: 4.31m
- Distance to first lamp is 2m
Product Information
- :
- Festoon Lights
- :
- USB
- :
- Indoor Use
- :
- LED
- :
- Multicolour
- :
- -
- :
- 5V
- :
- 4.31m
- :
- -
- :
- -
- :
- -
- :
- USB
Technical Documents (0)
Also Known As
583 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.40 (£1.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.