You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V 10A Remote Monitoring PSU with 10-Outputs 330 x 375 x 112mm -
PDX24/10R
Product Overview
- Fire system linked with relay and output indication
- Configure fire relay contacts
- Battery charging and management systems
- High quality hinged lid metal box - space for up to 24Ah battery back up
- Static cooled
- EMC and safety certified
- Tamper switch
- Contacts for remote mains fail and low battery indications
Product Information
- :
- ITE
- :
- Fixed
- :
- 10Outputs
- :
- 100VAC
- :
- 100V AC to 240V AC
- :
- 24V
- :
- 240VAC
- :
- -
- :
- 10A
Technical Documents (0)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £255.00 (£306.00) | ( ) |
| 3+ | £248.15 (£297.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























