You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ATA133 IDE (40 Pin Female to 44 Pin Female) Lead with LP4 PSU Connector, 0.48m -
PSG01456
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG01456
- Order Code:
- CS13735
- Product Range
- -
- Technical Datasheet:
- PSG01456 Datasheet
Product Overview
- Allows the connection of a 2.5" notebook hard drive to a desktop PC
- 40 way IDE socket to 44 way IDE socket
- LP4 power supply connection
Product Information
- :
- IDC Socket, 44 Way
- :
- IDC Socket, 40 Way
- :
- 0.98ft
- :
- 300mm
- :
- -
- :
- -
Technical Documents (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.44 (£5.33) | ( ) |
10+ | £4.16 (£4.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.