You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire Marshall Hi-Vis Vest, XXL / XXXL -
Q4211
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- Q4211
- Order Code:
- HE36982
- Product Range
- Fire Marshall Hi-Vis Vests
Product Range Selector (Fire Marshall Hi-Vis Vests)
See all from this product rangeProduct Overview
- Hi-Vis waistcoats marked for fire personnel
- Ensures visibility and identification
- Highly visible when brought into contact with any light source
Product Information
- :
- Hi Vis Waistcoat
- :
- Yellow
- :
- XX Large / XXX Large
- :
- 100% Polyester
- :
- Unisex
- :
- Adult
- :
- Fire Marshall Hi-Vis Vests
Technical Documents (0)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.00 (£7.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.