You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
First Aid Hi-Vis Vest - Small / Medium -
Q4214
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- Q4214
- Order Code:
- HE33820
- Product Range
- First Aid Hi-Vis Vests
Product Range Selector (First Aid Hi-Vis Vests)
See all from this product rangeProduct Overview
- Clear text on the back
- Confirms to BS EN471 Class 2
- High Visibility 5cm Tape Strips (true reflective not just bright silver cloth)
- Hook and loop fastening
- Made from 100% knitted polyester tricot, 120gsm
- Easy to wash (retains reflective qualities)
Product Information
- :
- Waistcoat
- :
- Yellow
- :
- Small / Medium
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- First Aid Hi-Vis Vests
Technical Documents (0)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.05 (£8.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.