You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M5 0.5mm - 3mm Reduced CSK Steel Rivet Nuts, 50 Pack -
TFKE5
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- TFKE5
- Order Code:
- FN02987
- Product Range
- Reduced CSK Steel Rivet Nuts
- Technical Datasheet:
- TFKE5 Datasheet
Product Range Selector (Reduced CSK Steel Rivet Nuts)
See all from this product rangeProduct Overview
- Bright zinc plated
- Knurled body provides extra resistance to turning in softer material
- Countersunk Head offers near flush finish in thin material up to 0.5mm
Product Information
- :
- Steel
- :
- M5
- :
- -
- :
- Bright Zinc
- :
- Reduced CSK Steel Rivet Nuts
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.27 (£8.72) | ( ) |
5+ | £6.47 (£7.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.