You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M6 0.8mm - 3.5mm Reduced CSK Steel Rivet Nuts, 50 Pack - 

TFKE6

TFKE6 - M6 0.8mm - 3.5mm Reduced CSK Steel Rivet Nuts, 50 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
TFKE6
Order Code:
FN02988
Product Range
Reduced CSK Steel Rivet Nuts
Technical Datasheet:
TFKE6   Datasheet
See all Technical Docs

Product Range Selector (Reduced CSK Steel Rivet Nuts)

See all from this product range

Product Overview

Steel rivet nuts to use with a rivet nut setting tool.
  • Bright zinc plated
  • Knurled body provides extra resistance to turning in softer material
  • Countersunk Head offers near flush finish in thin material up to 0.5mm

Product Information


:
Steel

:
M6

:
-

:
Bright Zinc

:
Reduced CSK Steel Rivet Nuts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£9.04 ( £10.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.04 (£10.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.05 (£9.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --