You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15.6" Laptop Carry Case, Black -
VB-LAPBAG/156
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- VB-LAPBAG/156
- Order Code:
- CS37404
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7625634999365
Product Overview
- Suitable for most laptops with screens up to 15.6"
- Padded laptop compartment with security strap
- Large front pocket and internal pocket for accessories
- High quality polyester construction
- Central carry handle and detachable shoulder strap
Product Information
- :
- Poly Fabric
- :
- Black
- :
- 12.99"
- :
- 330mm
- :
- 16.34"
- :
- 415mm
- :
- 2.36"
- :
- 60mm
- :
- -
Technical Documents (0)
Also Known As
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.97 (£9.56) | ( ) |
10+ | £7.02 (£8.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.