You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Antifreeze & Coolant, Concentrate 1L -
UAF1
- Manufacturer:
- UNIPART UNIPART
- Manufacturer Part No:
- UAF1
- Order Code:
- CP07853
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055305804346
Product Overview
- Universal concentrate anti-freeze and summer coolant effective to -36°C
- Meets BS6580: 2010
- Methanol and NAP free
- Suitable for all vehicles
- Protects for 5 years
Product Information
- :
- Bottle
- :
- 1l
- :
- -
- :
- -
Technical Documents (1)
Also Known As
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.10 (£4.92) | ( ) |
5+ | £3.67 (£4.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.