You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IC, Power Regulator, 10A - 

CSR1004A

CSR1004A - IC, Power Regulator, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CSR1004A
Order Code:
SC11530
Product Range
-
Technical Datasheet:
CSR1004A   Datasheet
See all Technical Docs

Product Overview

The CSR1004A is a Power Regulator capable of controlling single-phase mains driven loads of up to 15A. Used in conjunction with variable resistance (potentiometer), the chip gives a fully adjustable output from zero to maximum voltage. It is suitable for conventional resistive heating elements.
  • Flexibility of mounting
  • Low hysteresis level
  • Easy installation
  • 1500V for 1 minute Insulation withstand capability

Applications

Thermal Management, Motor Drive & Control, Lighting

Footnotes

It is recommended to use semiconductor (fast acting) type fuses or circuit breakers for unit protection.

Product Information


:
10A

:
207VAC

:
253VAC

:
-

:
60Hz

:
0°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 06/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£14.26 ( £17.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.26 (£17.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £12.84 (£15.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --