You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W LED Emergency Exit Light, 300lm, 6000K, IP65 -
80981 VT-526
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 80981 VT-526
- Order Code:
- LA07638
- Also Known As:
- GTIN UPC EAN: 3800157639705
- Technical Datasheet:
- 80981 VT-526 Datasheet
Product Overview
- Efficient thermal management technology
- High performance Ni-Cd batteries made for longevity and low maintenance
- LEDs mounted on print circuit board
- Low energy consumption, only 2W at 120V
- Single or double face configuration
- Reliable emergency backup of 3 hours
- Universal (wall, side or ceiling) mounting
- LED indicator light and push button test switch
- Emergency operation time: 3 hours
Product Information
- :
- 272mm
- :
- 75mm
- :
- 296mm
- :
- IP65
- :
- 45°C
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.50 (£40.20) | ( ) |
5+ | £31.45 (£37.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.