You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Batten LED Tube Fitting, 1200mm -
VT-12021 6055
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-12021 6055
- Order Code:
- LA08805
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800230624673
- Technical Datasheet:
- VT-12021 6055 Datasheet
Product Overview
- Robust Batten fixures, compatible with two T8 and any 1200mm LED tubes
- Sturdy Iron build accompanied with ABS holders for endurance
- Easy installation and maintenance
- Ideal for warehouses, workshops, utilities etc.
- LED Tubes not included
Product Information
- :
- LED Batten
- :
- Mains
- :
- Indoor Use
- :
- -
- :
- -
- :
- -
- :
- 240V
- :
- 1225mm
- :
- 50mm
- :
- 55mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.83 (£9.40) | ( ) |
5+ | £7.28 (£8.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.