You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45W LED Panel Light with Driver, 1200x600, 4000K, 5400lm -
VT-12045 216332
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-12045 216332
- Order Code:
- LA10535
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157675963
- Technical Datasheet:
- VT-12045 216332 Datasheet
Product Overview
- Powerful LED light source
- Fitted with high efficiency SMD LED Chips
- Includes easy to connect driver for quicker installation
- Suitable for offices, conference rooms, showrooms, lobbies, cabins, kitchens etc.
- Dimension: 1195x595x12.5mm
Product Information
- :
- Panel Lighting
- :
- -
- :
- 45W
- :
- 240V
- :
- -
Technical Documents (1)
Also Known As
258 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.84 (£40.61) | ( ) |
5+ | £31.57 (£37.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.