You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18W LED Premium Panel Downlight, 6400K, 1400lm, Square, White -
VT-1807 214871
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-1807 214871
- Order Code:
- LA10486
- Product Range
- VT-1807
- Also Known As:
- GTIN UPC EAN: 3800157686235
- Technical Datasheet:
- VT-1807 214871 Datasheet
Product Range Selector (VT-1807)
See all from this product rangeProduct Overview
- Strong and sturdy aluminium body
- Designed with high efficiency LED SMD chips
- Easy to connect driver
- Non-dimmable driver included
- Suitable for offices, conference rooms, showrooms, lobbies, cabins, kitchens etc.
- Dimensions: 225x225mm
- Cut out: 210x210mm
Product Information
- :
- Ceiling Lights
- :
- -
- :
- 18W
- :
- 265V
- :
- VT-1807
Technical Documents (1)
Also Known As
35 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 06/09/25
40 more will be available week commencing 14/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
20 more will be available week commencing 06/09/25
40 more will be available week commencing 14/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.54 (£10.25) | ( ) |
5+ | £7.80 (£9.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.