You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5W LED Golf Ball Bulb, G45, BC/B22, 3000K, 470lm, Non-Dimmable -
VT-221 21104
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-221 21104
- Order Code:
- LP14077
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157676496
- Technical Datasheet:
- VT-221 21104 Datasheet
Product Overview
- LED SMD-Samsung Chip technology
- Designed for B22 standard holder
- Ideal for indoor commercial and residential use
- Non-Dimmable
- IP20 Rated
Product Information
- :
- Frosted Golf Ball
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 180°
- :
- 40W
- :
- 470lm
- :
- 4.5W
- :
- 240V
- :
- F
- :
- -
Technical Documents (1)
Also Known As
280 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.29 (£1.55) | ( ) |
5+ | £1.16 (£1.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.