You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W LED Premium Panel Light, 6400K, 490lm, Square, White -
VT-607 214865
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-607 214865
- Order Code:
- LA10596
- Also Known As:
- GTIN UPC EAN: 3800157686112
- Technical Datasheet:
- VT-607 214865 Datasheet
Product Overview
- Strong and sturdy aluminium body
- Designed with high efficiency LED SMD chips
- Easy to connect driver
- Non-dimmable driver included
- Suitable for offices, conference rooms, showrooms, lobbies, cabins, kitchens etc.
- Dimension: 120x120x12mm
- Cutting Size: 110x100mm
Product Information
- :
- Panel Lighting
- :
- -
- :
- 265V
Technical Documents (1)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.30 (£5.16) | ( ) |
5+ | £3.84 (£4.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.