You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
36W LED Backlit Panel with LIFUD Driver, 4000K, 4320lm, Non-Dimmable -
VT-6242 6826-TPA
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-6242 6826-TPA
- Order Code:
- LA11204
- Also Known As:
- GTIN UPC EAN: 3800157692861
- Technical Datasheet:
- VT-6242 6826-TPA Datasheet
Product Overview
- TP(a) Rated diffuser to meet fire safety standards
- Highly efficient LIFUD driver
- Flicker free and no UV radiation
- Suitable for offices, conference rooms, showrooms, lobbies, cabins, kitchens etc.
- Input power: DC:30-42V
- Dimensions: 595x595mm
Product Information
- :
- Panel Lighting
- :
- -
Technical Documents (1)
Also Known As
116 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.50 (£17.40) | ( ) |
5+ | £13.40 (£16.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.