You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED Wall Light, 4000K, 645lm, Round, White -
VT-757 217093
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-757 217093
- Order Code:
- LA10615
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157686754
- Technical Datasheet:
- VT-757 217093 Datasheet
Product Overview
- Rotatable wall Light with adjustable beam angle: 10° to 360°
- Perfect choice of Interior lighting for fabulous aesthetics and appeal
- Easy to install and requires little maintenance
- Excellent heat dissipation
- Suitable for decor, restaurants, residential, facades etc.
- Dimension: 140x655x140mm
Product Information
- :
- Wall Lights, Indoor
- :
- Mains
- :
- Indoor Use
- :
- SMD LED
- :
- Cool White
- :
- 4000K
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.28 (£26.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.