You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9W Up/Down LED Wall Light, 400lm, 6400K, IP65 -
VT-8056 8241
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-8056 8241
- Order Code:
- LA08561
- Product Range
- VT-8056 / 8057
- Also Known As:
- GTIN UPC EAN: 3800157625814
- Technical Datasheet:
- VT-8056 8241 Datasheet
Product Range Selector (VT-8056 / 8057)
See all from this product rangeVT-8056 8241 - You may also be interested in
Product Overview
- Polycarbonate construction for diffused and controlled light output
- 400 Lumens in daylight white (6,400K) colour temperature
- Suitable for façades, residential use, restaurants etc.
- Non-dimmable
- IP65 Rated
- Supply voltage: 240V AC
Product Information
- :
- Wall Lights, Indoor & Outdoor
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Daylight White
- :
- 6400K
- :
- 240VAC
- :
- 46mm
- :
- 173mm
- :
- 81mm
- :
- VT-8056 / 8057
- :
- Hardwired
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.96 (£10.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.