You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W LED Triangle Light, 4000K, 476lm, IP65, Grey -
VT-826 218300
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-826 218300
- Order Code:
- LA10524
- Product Range
- VT-826
- Also Known As:
- GTIN UPC EAN: 3800157681285
- Technical Datasheet:
- VT-826 218300 Datasheet
Product Range Selector (VT-826)
See all from this product rangeProduct Overview
- Modern range of Up-Down lights with sleek and stylish designs
- Fitted with high quality SMD chips for better reliability and longer lifespan
- Robust Aluminium build for efficient heat dissipation
- Suitable for living rooms, pathways, balconies, facades etc
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- SMD LED
- :
- Cool White
- :
- 4000K
- :
- 240V
- :
- 200mm
- :
- 90mm
- :
- 90mm
- :
- VT-826
- :
- Hardwired
Technical Documents (1)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.23 (£21.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.