You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Pole Speakon NL2FX Lead 15m - 2x 2.5mm Blue Series Studio Grade -
102-671-363
- Manufacturer:
- VAN DAMME VAN DAMME
- Manufacturer Part No:
- 102-671-363
- Order Code:
- AV26599
- Product Range
- Blue Series Studio Grade Speaker
- Technical Datasheet:
- 102-671-363 Datasheet
Product Range Selector (Blue Series Studio Grade Speaker)
See all from this product rangeProduct Overview
Product Information
- :
- Speakon Plug, 2 Way
- :
- speakON Plug to speakON Plug
- :
- Speakon Plug, 2 Way
- :
- 49ft
- :
- 15m
- :
- Blue
- :
- Blue Series Studio Grade Speaker
Technical Documents (1)
Available for back order
Deliveries start from 30/09/25
Order now. Pay nothing until products are dispatched6 more will be available week commencing 30/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.45 (£54.54) | ( ) |
3+ | £42.36 (£50.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.