You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standard 75 Plasma Grade Video Coaxial Cable Black 100m -
268-306C
- Manufacturer:
- VAN DAMME VAN DAMME
- Manufacturer Part No:
- 268-306C
- Order Code:
- CB04679
- Product Range
- Van Damme Plasma Grade standard coax
- Technical Datasheet:
- 268-306C Datasheet
- Catalogue page:
- CPCC/1185
Product Range Selector (Van Damme Plasma Grade standard coax)
See all from this product rangeProduct Overview
- Anti-kink PVC composite jacket
- Recommended for serial digital video transmission
Product Information
- :
- 75ohm
- :
- 328ft
- :
- 100m
- :
- Black
- :
- PVC
- :
- Copper
- :
- 7 x 0.2mm
- :
- 3.73mm
- :
- Van Damme Plasma Grade standard coax
Technical Docs (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/05/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £102.44 (£122.93) | ( ) |
3+ | £97.59 (£117.11) | ( ) |
Pricing is unavailable. Please contact customer services.