You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9V PP3 Industrial Pro Alkaline Battery -
4022211111
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 4022211111
- Order Code:
- BT07251
- Product Range
- Varta Industrial Pro Alkaline
- Technical Datasheet:
- 4022211111 Datasheet
Product Range Selector (Varta Industrial Pro Alkaline)
See all from this product rangeProduct Overview
- Industrial alkaline 9V battery
- Battery voltage is 9V
- Battery size code is PP3
- Battery technology is alkaline
- Battery capacity is 640mAh
- External width is 17.5mm, external height is 48.5mm, external depth is 26.5mm
- Permissible temperature range is -20°C to 50°C
- Shelf life (coding) is 5 years
- Battery terminal is snap contact
Product Information
- :
- 9V
- :
- PP3
- :
- Alkaline
- :
- 640mAh
- :
- Snap Contact
- :
- 48.5mm
- :
- 17.5mm
- :
- 1
- :
- 26.5mm
- :
- 47g
- :
- 6LR61
- :
- 1604A
- :
- Varta Industrial Pro Alkaline
Technical Documents (3)
145 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
400 more will be available week commencing 27/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
400 more will be available week commencing 27/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.37 (£1.64) | ( ) |
10+ | £1.30 (£1.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.