You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3V 950mAh Li-Mn 1/2AA Battery - PCB Mount -
6127201301
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 6127201301
- Order Code:
- BT00119
- Product Range
- CR 1/2 AA Series
- Also Known As:
- CR1/2AA
- Technical Datasheet:
- 6127201301 Datasheet
Product Range Selector (CR 1/2 AA Series)
See all from this product rangeProduct Overview
- High current drain (coiled type)
- UL recognition
- Precision laser welded seal
- Environment-compatible system (Li-MnO₂)
- -30 to 75°C Wide operating temperature range
- High open circuit and load voltage
- High energy density
- Flat discharge profile under low to medium rate applications
Applications
Computers & Computer Peripherals, Clock & Timing, Security, Metering, Communications & Networking, Sensing & Instrumentation
Contents
Battery only
Product Information
- :
- 3V
- :
- 1/2AA
- :
- Lithium Manganese Dioxide
- :
- 950mAh
- :
- 14.75mm
- :
- PCB Pins
- :
- 25.1mm
- :
- 1
- :
- 1/2AA
- :
- 11.5g
- :
- CR14250
- :
- -
- :
- -
- :
- CR 1/2 AA Series
Technical Documents (4)
Also Known As
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.26 (£6.31) | ( ) |
10+ | £4.96 (£5.95) | ( ) |
50+ | £4.55 (£5.46) | ( ) |
100+ | £4.35 (£5.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.