You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
90 Degree 15 Pin VGA (D Sub) Male to Male Monitor Lead, 3m Blue -
104-400-403
Product Overview
- Overmoulded design for maximum reliability
- 15-way, high density D type connectors with integral thumb screws
- Precision 75Ω coaxial core for extended distances
- Fully compatible with VGA and SVGA signals
- Versions with 90° plugs are available for restricted access connections
Product Information
- :
- D Subminiature H/D Plug, VGA, 15 Way, 90°
- :
- HD-15 VGA Plug to 90° HD-15 VGA Plug
- :
- D Subminiature H/D Plug, VGA, 15 Way
- :
- 9.8ft
- :
- 3m
- :
- Blue
- :
- -
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.15 (£18.18) | ( ) |
5+ | £14.65 (£17.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.