You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHD RG6/U BNC Neutrik Plug to UHD RG6/U BNC Neutrik Plug, 75 OHm, 12GHz, 3m -
111-808-151
- Manufacturer:
- VDC VDC
- Manufacturer Part No:
- 111-808-151
- Order Code:
- DP37757
- Product Range
- VDC - 111 Series - RG6 HD 75 Ohm BNC Leads
Product Range Selector (VDC - 111 Series - RG6 HD 75 Ohm BNC Leads)
See all from this product rangeProduct Overview
- Van Damme HD Vision Extended Distance RG6/U 75 Ohm
- Suitable for UHD Video (ST 2082 12 Gb/s single link), maximum transmission length 48 metres
- Terminated with Neutrik rear twist 12GHz UHD male BNCs with violet strain reliefs
Product Information
- :
- BNC Plug
- :
- BNC Plug
- :
- 3m
- :
- VDC - 111 Series - RG6 HD 75 Ohm BNC Leads
Technical Documents (0)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.71 (£20.05) | ( ) |
4+ | £14.55 (£17.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.