You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100 Piece, 20x5mm Fast Fuse Set - 

K/FF

K/FF - 100 Piece, 20x5mm Fast Fuse Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VELLEMAN VELLEMAN
Manufacturer Part No:
K/FF
Order Code:
FF03040
Product Range
-
Also Known As:
GTIN UPC EAN: 5410329308018
Technical Datasheet:
K/FF   Datasheet
See all Technical Docs

Product Overview

A 100 piece fast fuse ket comprises of 10 of each : 10 of each: 0.1A, 0.2A, 0.5A, 1A, 1.6A, 2A, 2.5A, 3A, 4A and 5A.
  • 100 Piece fast acting fuse set
  • 5x20mm Glass bodies
  • Low breaking capacity
  • Plastic box with 10 compartments
  • 10 of each: 0.1A, 0.2A, 0.5A, 1A, 1.6A, 2A, 2.5A, 3A, 4A, 5A
  • Specifications: IEC127, BS4265 & CEE4
  • Voltage rating: 250Vac
  • Breaking capacity: 35A

Product Information


:
10 Pcs of 0.1A, 0.2A, 0.5A, 1A, 1.6A, 2A, 2.5A, 3A, 4A, 5A Fuses

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410329308018

47 In stock

50 more will be available week commencing 18/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

£13.49 ( £16.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.49 (£16.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.32 (£14.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --