You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

E12 Series Resistor Set, 1/4W, 5%, 610 Pieces - 

K/RES-E12

K/RES-E12 - E12 Series Resistor Set, 1/4W, 5%, 610 Pieces
K/RES-E12 - E12 Series Resistor Set, 1/4W, 5%, 610 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
K/RES-E12
Order Code:
RE07593
Product Range
-
Also Known As:
GTIN UPC EAN: 5410329238391
Technical Datasheet:
K/RES-E12   Datasheet
See all Technical Docs

Product Overview

High quality carbon film resistors with a connecting wire that is easily soldered.
  • Quantity: 610 Pieces (10 pcs per value)
  • Series: E12
  • Number of values: 61 (from 10R to 1M)
  • Power rating: 1/4W
  • Operating temperature range: -55°C to +155°C
  • Tolerance: 5%
  • Max. operating voltage: 250V

Product Information


:
610 Piece (10 each of 10R to 1M)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410329238391

34 In stock Need more?

???PF_PDP_RSP_SUP???

£9.35 ( £11.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.35 (£11.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.30 (£9.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --