You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9" TFT LCD Monitor with Remote, 16:9/4:3 - 

MON9T1

MON9T1 - 9" TFT LCD Monitor with Remote, 16:9/4:3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VELLEMAN VELLEMAN
Manufacturer Part No:
MON9T1
Order Code:
AV21051
Also Known As:
GTIN UPC EAN: 5410329443894

Product Overview

  • Display mode: TFT active matrix (16:9/4:3)
  • 2 x video/camera inputs and 1 x stereo audio input
  • IR headphone transmitter on the front
  • Audio output via optional IR headphones
  • On screen display
  • Mirror image function
  • PAL/NTSC auto switchable
  • Automatic trigger function for reverse camera
  • Screen size: 9"
  • Brightness: 250cd/m²
  • Pixels: 384,000
  • Power: 12Vdc, ±10%
  • Input: composite video signal
  • Monitor dimensions (WxHxD): 219x142x20mm
  • Weight: 480g

Contents

Contents: Monitor, remote control, cables, table stand and headrest installation frame

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410329443894

Available for back order

More stock available to supplier lead times which is approximately 15/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£117.16 ( £140.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £117.16 (£140.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £115.14 (£138.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --