You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vi550 S3 2.5" SATA III Internal Solid State Drive, 256GB -
49351
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 49351
- Order Code:
- CS35950
- Product Range
- Verbatim Vi550 S3 Series
- Also Known As:
- GTIN UPC EAN: 0023942493518
- Technical Datasheet:
- 49351 Datasheet
Product Range Selector (Verbatim Vi550 S3 Series)
See all from this product rangeProduct Overview
- Decreased system boot time, more efficient multi-tasking and faster system responsiveness
- Cutting-edge 3D NAND flash technology to deliver lightning-fast and reliable SSD performance
- Operating Temperature: 0°C to 70°C
- System Requirements: 2.5" SATA III Interface
- Compliance: RoHS, SATA III (SATA Rev. 3.2), Up to ATA/ATAPI-8 (Including S.M.A.R.T)
- Shock Resistant: 1500G, duration 0.5ms Half Sine Pulse
- Dimensions (HxWxD): 7x69.9x100.5mm
Contents
Verbatim Vi550 and user guide
Footnotes
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA III
- :
- SATA III
- :
- 256GB
- :
- -
- :
- 550MB/s
- :
- 460MB/s
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 0°C to 70°C
- :
- 70°C
- :
- Verbatim Vi550 S3 Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.85 (£20.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.