You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.6" Polycarbonate Tweeter, 70W RMS, 8 Ohm -
DTW72-8OHM
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- DTW72-8OHM
- Order Code:
- LS04257
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007540010045
- Technical Datasheet:
- DTW72-8OHM Datasheet
Product Overview
- 70W rated power, 8ohm impedance
- Frequency response range from 2200 to 23000Hz (-10dB)
- 91dB (1W/1m) mean sound pressure level, 3000Hz resonant frequency
- 2mm height of front pole-plate, 14mm Ø voice coil diameter
- 50mm Ø cut-out diameter, 4.8 x 0.8mm (+)/2.8 x 0.8mm (–) terminal
Product Information
- :
- Tweeter
- :
- Tweeter
- :
- 70W
- :
- 72mm
- :
- 8ohm
- :
- 70W
- :
- 3kHz
- :
- 91dB
- :
- Round
- :
- 2.83"
- :
- 72mm x 21.1mm
- :
- 2.2kHz
- :
- 2.2kHz to 23kHz
- :
- 23kHz
- :
- -
- :
- -
- :
- -
- :
- Bare Mount
- :
- 110W
- :
- 21.1mm
- :
- 0.83"
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 09/09/25
Order now. Pay nothing until products are dispatched6 more will be available week commencing 09/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.59 (£17.51) | ( ) |
3+ | £13.75 (£16.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.