You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100mm (4") Shielded Full Range Speaker, 4 Ohm, 20W -
R 10 SC, 4 OHM
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- R 10 SC, 4 OHM
- Order Code:
- LS06102
- Also Known As:
- GTIN UPC EAN: 4007540020402
- Technical Datasheet:
- R 10 SC, 4 OHM Datasheet
Product Range Selector (Visaton - R 10 SC Series - 100mm (4") Shielded Full Range Speakers)
See all from this product rangeProduct Overview
- Typical applications: Video monitoring screens, Control speakers for electronic devices, ceiling mounted speakers in railway carriages and buses
- Voice coil diameter: 15mm
- Cut-out diameter: 93mm
- Terminal: 5.2mm x 0.5 mm (+) / 2.8mm x 0.5mm (–)
- Weight: 0.24kg
Product Information
- :
- Full-range
- :
- 4ohm
- :
- 102mm
- :
- -
- :
- 165Hz
- :
- 90dB
- :
- Round with Square Frame
- :
- 4.02"
- :
- 100Hz
- :
- 13kHz
- :
- Visaton - R 10 SC Series - 100mm (4") Shielded Full Range Speakers
- :
- Panel Mount
- :
- 20W
- :
- 102mm
- :
- 44mm
- :
- 4.02"
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.92 (£9.50) | ( ) |
4+ | £6.90 (£8.28) | ( ) |
10+ | £6.38 (£7.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.