You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trimmer, 4pF to 38pF, 250V -
BFC280908002
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- BFC280908002
- Order Code:
- CA08453
- Product Range
- BFC2 809 Series
- Also Known As:
- 222280908002
- Technical Datasheet:
- BFC280908002 Datasheet
Product Range Selector (BFC2 809 Series)
See all from this product rangeProduct Overview
- Round head
- High temperature type
- For a basic grid of 2.54mm
Applications
Communications & Networking, Medical, RF Communications
Product Information
- :
- 4pF
- :
- 38pF
- :
- 250V
- :
- -
- :
- Through Hole
- :
- Screwdriver Slot
- :
- Radial Leaded
- :
- -
- :
- 10.9mm
- :
- 10.5mm
- :
- 11mm
- :
- BFC2 809 Series
- :
- -40°C
- :
- 125°C
Technical Documents (1)
Also Known As
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.20 (£13.44) | ( ) |
10+ | £9.60 (£11.52) | ( ) |
50+ | £9.45 (£11.34) | ( ) |
100+ | £8.29 (£9.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.