You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Photodiode, Colour Corrected -
BPW21R
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- BPW21R
- Order Code:
- SC12384
- Product Range
- -
- Technical Datasheet:
- BPW21R Datasheet
Product Overview
- High photo sensitivity
- Angle of half sensitivity is ±50°
- Dark current of 2000pA
- High linearity
- High shunt resistance
- Wavelength of peak sensitivity 565nm
- Operating temperature range from -40°C to +125°C
- Body diameter is 8.13mm
- Adapted to human eye responsivity
Applications
Industrial
Product Information
- :
- 2Pins
- :
- TO-5
- :
- 565nm
- :
- 50°
- :
- 2000pA
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.70 (£10.44) | ( ) |
10+ | £7.52 (£9.02) | ( ) |
50+ | £6.87 (£8.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.