You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standard Recovery Diode, 200 V, 1 A, Single, 1.1 V, 3 µs, 30 A -
GF1D-E3/67A
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- GF1D-E3/67A
- Order Code:
- SC11338
- Product Range
- SUPERECTIFIER Series
- Technical Datasheet:
- GF1D-E3/67A Datasheet
Product Range Selector (SUPERECTIFIER Series)
See all from this product rangeProduct Overview
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- 140V Maximum RMS voltage
- 200V Maximum DC blocking voltage
- 15pF Typical junction capacitance
- 2μs Typical reverse recovery time
Applications
Power Management, Consumer Electronics, Communications & Networking, Automotive
Product Information
- :
- 200V
- :
- 1A
- :
- Single
- :
- 1.1V
- :
- 3µs
- :
- 30A
- :
- 175°C
- :
- DO-214BA
- :
- 2Pins
- :
- SUPERECTIFIER Series
- :
- -
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 200+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.20 (£0.24) | ( ) |
100+ | £0.18 (£0.22) | ( ) |
200+ | £0.15 (£0.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.