You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Standard Recovery Diode, 100 V, 6 A, Single, 900 mV, 2.5 µs, 400 A - 

GI751-E3/54

GI751-E3/54 - Standard Recovery Diode, 100 V, 6 A, Single, 900 mV, 2.5 µs, 400 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
GI751-E3/54
Order Code:
SC07354
Product Range
-
Technical Datasheet:
GI751-E3/54   Datasheet
See all Technical Docs

Product Overview

The GI751-E3/54 is a high current axial leaded Plastic Rectifier with void-free moulded epoxy body case with solderable matte tin-plated leads. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes application.
  • Colour band denotes cathode end polarity
  • Low forward voltage drop
  • High forward current capability
  • High forward surge capability
  • 0.1μA Typical IR low leakage current
  • 275°C Maximum 10 seconds solders dip

Applications

Industrial, Power Management, Commercial

Product Information


:
100V

:
6A

:
Single

:
900mV

:
2.5µs

:
400A

:
150°C

:
P600

:
2Pins

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£0.66 ( £0.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.63 (£0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --