You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Trimmer, 5K - 

M63P502KB40

M63P502KB40 - Trimmer, 5K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
M63P502KB40
Order Code:
RE06548
Product Range
63 Series
Technical Datasheet:
M63P502KB40   Datasheet
See all Technical Docs

Product Range Selector (63 Series)

See all from this product range

Product Overview

The Model 63 cermet trimmer is available in several pin configurations for top or side adjustment and with a choice of Knob styles for finger setting. Quick adjustment is achieved with multi-finger wiper and the standard resistrance range is between 100 Ω and 2 MΩ with a tolerance of ± 10%.
  • Industrial grade
  • 270° single turn
  • 300° mechanical travel
  • IP64 Sealing
  • Operating temperature range -55°C to +125°C
  • Resistance value range: 100 Ω to 2 MΩ

Product Information


:
Single Turn

:
Cermet

:
Top Adjust

:
5kohm

:
Through Hole

:
1Turns

:
63 Series

:
500mW

:
± 10%

:
± 100ppm/°C

:
3/8 Inch Square

:
-

:
9.52mm

:
9.52mm

:
4.83mm

:
-55°C

:
125°C

:
MIL-R-22097

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 29/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£3.52 ( £4.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.52 (£4.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.32 (£3.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.03 (£3.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --