You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, Long Life, 1000 µF, 100 V, ± 20%, Snap-In, 12000 hours @ 85°C - 

MAL205659102E3

MAL205659102E3 - Electrolytic Capacitor, Long Life, 1000 µF, 100 V, ± 20%, Snap-In, 12000 hours @ 85°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL205659102E3
Order Code:
CA05258
Product Range
056 PSM-SI Series
Also Known As:
222205659102
Technical Datasheet:
MAL205659102E3   Datasheet
See all Technical Docs

Product Range Selector (056 PSM-SI Series)

See all from this product range

Product Overview

The 056 PSM series power standard miniature snap-in large type Aluminium Electrolytic Capacitor with minimized dimensions, cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features high ripple current capability and low ESR. It is used in audio-video system, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems applications.
  • 12000hrs at 85°C Long useful life
  • 10 to 450V Rated voltage range
  • 47 to 68000μF Rated capacitance range
  • Pressure relief on the top of the aluminium case
  • Charge and discharge proof
  • Keyed polarity version available

Applications

Industrial, Audio, Imaging, Video & Vision

Product Information


:
1000µF

:
100V

:
-

:
± 20%

:
Snap-In

:
12000 hours @ 85°C

:
Polar

:
056 PSM-SI Series

:
25mm

:
30mm

:
10mm

:
0.265ohm

:
1.55A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

222205659102

10 In stock Need more?

???PF_PDP_RSP_SUP???

£6.44 ( £7.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.44 (£7.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.85 (£7.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --