You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Potentiometer, 10K -
PE30L0FL103KAB
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- PE30L0FL103KAB
- Order Code:
- RE04631
- Product Range
- PE30 Series
- Technical Datasheet:
- PE30L0FL103KAB Datasheet
Product Range Selector (PE30 Series)
See all from this product rangeProduct Overview
- Resistance value is 10Kohm and ±10% resistance tolerance
- Linear track taper, 16mm slotted shaft
- High power rating is 3W at 70°C
- Low temperature coefficient (150 ppm/°C typical)
- Cermet element
- 19.7mm round panel mount potentiometer
- Sealing is IP67 rated
- Maximum power rating is 3W
- Operating temperature range from -55°C to +125°C
- Tests according to CECC 41000 or IEC 60393-1 standards
Product Information
- :
- 10kohm
- :
- 1Turns
- :
- Linear
- :
- 3W
- :
- ± 10%
- :
- PE30 Series
- :
- Panel Mount
- :
- 6mm
- :
- 1
- :
- Screwdriver Slot
- :
- 25mm
- :
- ± 100ppm/°C
- :
- -
- :
- Cermet
- :
- Solder Lug
- :
- -
- :
- 45mm
- :
- -
- :
- -
- :
- -55°C
- :
- 125°C
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.14 (£20.57) | ( ) |
10+ | £15.20 (£18.24) | ( ) |
25+ | £14.45 (£17.34) | ( ) |
50+ | £12.45 (£14.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.