You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IR Receiver, 950nm -
TSOP31256
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- TSOP31256
- Order Code:
- SC09968
- Product Range
- -
- Technical Datasheet:
- TSOP31256 Datasheet
Product Overview
- Very low supply current
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
Applications
Consumer Electronics, Industrial
Product Information
- :
- 56kHz
- :
- 45m
- :
- Side View Through Hole
- :
- RC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
- :
- AGC2
- :
- 0.12mW/m²
- :
- 45°
- :
- 5.5V
- :
- 2.5V
- :
- -25°C
- :
- 85°C
- :
- 450µA
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.98 (£1.18) | ( ) |
10+ | £0.82 (£0.98) | ( ) |
100+ | £0.71 (£0.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.