You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45W Super Fast Dual Port USB-C Charger for Phones and Tablets -
63216
- Manufacturer:
- VIVANCO VIVANCO
- Manufacturer Part No:
- 63216
- Order Code:
- TE08863
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4008928632163
- Technical Datasheet:
- 63216 Datasheet
Product Overview
- Universal ultra-fast 45W dual charger
- Suitable for charging smartphones and tablets
- 2x USB Type-C connectors
- Power delivery 3.0 charging speed
- Includes overcharge and short-circuit protection
- Android and iOS compatible
- MagSafe and Samsung super fast charge compatible
- Input (PRI): 100 - 240V, 50/60Hz, max. 1.2A
- Output (SEC) 1: PD 5V, 3A, max. 15W, 9V, 2.22A, max. 20W, 12V, 1.67A, max. 20W
- Output (SEC) 2: PD 5V, 3A, max. 15W, 9V, 2.27A, max. 25W, PPS 3.3 - 5.9V=, 3A or 3.3 - 11.0V=, 2.25A, max. 7.5 - 25W
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.13 (£24.16) | ( ) |
10+ | £18.68 (£22.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.