You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 3.5mm Audio Adaptor -
CCUC A1
- Manufacturer:
- VIVANCO VIVANCO
- Manufacturer Part No:
- CCUC A1
- Order Code:
- TE08806
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4008928453898
- Technical Datasheet:
- CCUC A1 Datasheet
Product Overview
- Connect a USB-C enabled device to a 3.5mm headset or speaker system
- Supports headphone function passthrough (volume control, next/prev. track)
- Supports microphones and audio playback via headset
- Built-in stereo sound card with DAC
- Compatible with 3-pole and 4-pole audio connections
- 100mm Cable length
Contents
Adaptor only
Product Information
- :
- USB 2.0 Type C
- :
- 1Ways
- :
- Plug
- :
- Stereo - 3.5mm
- :
- 1Ways
- :
- Receptacle
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.33 (£10.00) | ( ) |
5+ | £7.92 (£9.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.