You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lightning to USB Lead, 2m -
LIGHT20
- Manufacturer:
- VIVANCO VIVANCO
- Manufacturer Part No:
- LIGHT20
- Order Code:
- TE08808
- Product Range
- Vivanco Lightning to USB Leads
- Also Known As:
- GTIN UPC EAN: 4008928363005
Product Range Selector (Vivanco Lightning to USB Leads)
See all from this product rangeProduct Overview
- USB to Lightning cable
- Suitable for all Apple devices with a Lightning socket
- Retail box packaging
Contents
Lightning cable only
Product Information
- :
- Type A Plug to Lightning Plug
- :
- 2m
- :
- 6.6ft
- :
- -
- :
- White
- :
- -
- :
- Vivanco Lightning to USB Leads
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.90 (£13.08) | ( ) |
5+ | £9.59 (£11.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.