You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Conductor Through Terminal Block with Push Button, Push In Cage Clamp and Test Port, 800V, 76A, 20AWG to 4AWG, Blue -
2216-1204
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2216-1204
- Order Code:
- CN22834
- Product Range
- TOPJOB S 2216-120x Series
- Technical Datasheet:
- 2216-1204 Datasheet
Product Range Selector (TOPJOB S 2216-120x Series)
See all from this product rangeProduct Overview
- DIN 35 rail-mounted terminal block with PUSH-BUTTON CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Push Button termination for simple faster installation
- Blue
- Voltage rating of 800V and current of 76A
- Top entry wiring
- Screwless Connection
Product Information
- :
- 2Ways
- :
- 20AWG
- :
- 6AWG
- :
- 16mm²
- :
- Push In
- :
- 76A
- :
- 800V
- :
- 1
- :
- TOPJOB S 2216-120x Series
Technical Documents (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.41 (£2.89) | ( ) |
10+ | £2.31 (£2.77) | ( ) |
50+ | £2.09 (£2.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.