You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6mm Screwless End Stop, For 35mm DIN Rail Mount Terminal Blocks -
249-116
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 249-116
- Order Code:
- CN23384
- Product Range
- WAGO TOPJOB S - 249 Series - Screwless End Stops
- Also Known As:
- GTIN UPC EAN: 4017332270823
- Technical Datasheet:
- 249-116 Datasheet
Product Range Selector (WAGO TOPJOB S - 249 Series - Screwless End Stops)
See all from this product rangeProduct Overview
- Dimension is 6mm x 28.2mm x 45mm (W x H x D)
- TS 35 DIN rail mounting
Product Information
- :
- WAGO TOPJOB S - 35mm DIN Rail Mount Terminal Blocks
- :
- Screwless End Stop - 6mm
- :
- WAGO TOPJOB S - 249 Series - Screwless End Stops
Technical Documents (1)
Also Known As
966 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.47 (£0.56) | ( ) |
10+ | £0.45 (£0.54) | ( ) |
25+ | £0.43 (£0.52) | ( ) |
50+ | £0.41 (£0.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.